You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Die Cast Aluminium Enclosure with EMI/ RF Shielding - 140x102x76mm - 

459-0100

459-0100 - IP54 Die Cast Aluminium Enclosure with EMI/ RF Shielding - 140x102x76mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
459-0100
Order Code:
EN81826
Product Range
459
Also Known As:
GTIN UPC EAN: 5056414500495
Technical Datasheet:
459-0100   Datasheet
See all Technical Docs

Product Range Selector (459)

See all from this product range

Product Overview

The 459 series enclosures from Deltron are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP54 rating
  • Selected sizes also include PCB guides for added simplicity
  • Plain finish with no sharp edges
  • Features 15 different sizes for selection

Applications

Industrial, Safety

Product Information


:
Small

:
Diecast Aluminium

:
76mm

:
102mm

:
140mm

:
IP54

:
Unfinished

:
-

:
2.99"

:
4.02"

:
5.51"

:
459

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056414500495

4 In stock Need more?

???PF_PDP_RSP_SUP???

€22.7125 ( €27.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.7125 (€27.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €22.1375 (€27.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --