You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speed Epoxy II 20 Min Epoxy Glue, 224g -
AD68
- Manufacturer:
- DELUXE DELUXE
- Manufacturer Part No:
- AD68
- Order Code:
- SA03148
- Also Known As:
- GTIN UPC EAN: 5060243901231
Product Range Selector (Deluxe - Speed Epoxy II)
See all from this product rangeProduct Overview
- 2 Part epoxy adhesive system which is designed to be mixed in small quantities
- 20 Minute setting time
- Resistant to fuel, oil and water
- Suitable for bonding metal, china, rigid plastics, wood, glass, and fiberglass
Product Information
- :
- Epoxy - 2 Part
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Bottle
- :
- -
- :
- 224g
- :
- Deluxe - Speed Epoxy II
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4062 (€30.02) | ( ) |
5+ | €23.3298 (€28.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.