You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Surface Resistance Meter Kit - 

19290

New
19290 - Digital Surface Resistance Meter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DESCO DESCO
Manufacturer Part No:
19290
Order Code:
IN10198
Product Range
-
Technical Datasheet:
19290   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

19290 is a digital surface resistance meter kit. It is an instrument designed to measure resistance point-to-point (Rtt) or surface to ground (Rtg). Its test functions include resistance range of <1 x 10^3ohms to >1 x 10^12ohms, under load voltages of 10 and 100volts ±5% and electrification period of approximately 15seconds. The digital surface resistance meter also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity and test voltage at the time of the measurement.
  • Displays resistance mantissa and exponent, temperature, relative humidity and test voltage
  • Captures resistance, temperature, humidity and test voltage
  • Meets resistance measurement requirements of TR53, ANSI/ESD STM97.1 and other documents
  • Sets the 15-second electrification period for test requirements
  • OLED, 2.7" diagonal, 128 x 64 pixel resolution display
  • Operating temperature range from 5°C to 30°C
  • Dimension is 100.07mm x 210.05mm x 32mm
  • Temperature accuracy is ±10%
  • Supplied with 4x AA batteries

Contents

Digital surface resistance meter, Two test leads, Two 5 lbs electrodes, 10inch electrode spacer, 36inch electrode spacer, Four AA alkaline batteries, One ground plug adapter, One gator clip, 25 measurement location labels, Plastic carrying case.

Product Information


:
Digital Surface Resistance Meter Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,773.72 ( €2,181.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,773.72 (€2,181.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --