You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, 3-Way T-Socket, J1939, DT, Socket, 3 Ways -
DT04-3P-P007
New- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DT04-3P-P007
- Order Code:
- CN26378
- Product Range
- DT
- Technical Datasheet:
- DT04-3P-P007 Datasheet
Product Range Selector (DT)
See all from this product rangeProduct Overview
- Wire-to-panel, wire-to-wire connector system
- Overmolded primary lock
- 250VAC operating voltage
- 13A max contact current rating
- Polarized mating alignment
- PA GF housing material
- IP68, IP6K9K degree of protection
- Suitable for power & signal circuit application
- 12mm flame test per standard UL-94 UL flammability rating
- Operating temperature range from -55 to 125°C[-67 to 257°F]
Product Information
- :
- DT
- :
- Receptacle
- :
- 3Ways
- :
- DT Series Pin Contacts
- :
- Thermoplastic Body
- :
- IP68
- :
- 250V
- :
- 13A
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7072 (€21.78) | ( ) |
10+ | €15.6604 (€19.26) | ( ) |
25+ | €13.7683 (€16.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.