You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, IP68, DT Series, Plug, 2 Ways, DT Series Socket Contacts -
DT06-2S
New- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DT06-2S
- Order Code:
- CN26389
- Product Range
- DT Series
- Technical Datasheet:
- DT06-2S Datasheet
Product Range Selector (DT Series)
See all from this product rangeProduct Overview
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
- Insulation resistance is 1000megohms minimum at 25°C
- IP68 rating, agency/standard is SAE J2030, UL flammability 12mm flame test per standard UL-94
- Dielectric withstanding voltage is current leakage less than 2milliamps at 1500volts AC
- Number of positions are 2, grey colour, PA GF housing
- Operating voltage is 250VAC/VDC, operating temperature range from -55 to 125°C
- Cable exit angle is 180°, mating pin diameter is 1.59mm
- Contact type is socket
- Contact current rating (max) is 13A, centreline (pitch) is 5.46mm
- Length is 28.4mm, width is 15.01mm, connector height is 15.77mm
Product Information
- :
- DT Series
- :
- Plug
- :
- 2Ways
- :
- DT Series Socket Contacts
- :
- Thermoplastic Body
- :
- IP68
- :
- 250V
- :
- 13A
Technical Documents (5)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0948 (€1.35) | ( ) |
10+ | €0.9282 (€1.14) | ( ) |
100+ | €0.7497 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.