You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle, DT Series, Pins, 12 Way -
DT0412PA-CE02
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DT0412PA-CE02
- Order Code:
- CN17938
- Product Range
- DT
- Technical Datasheet:
- DT0412PA-CE02 Datasheet
Product Range Selector (DT)
See all from this product rangeProduct Overview
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- Available in in-line, flange or PCB mount options
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
- Accepts Thin Wall Wire: 1.35 - 3.05mm wire insulation diameter
- -55 to +125°C Operating temperature range
Applications
Agriculture, Automotive, Automotive Systems, Industrial
Product Information
- :
- DT
- :
- Receptacle
- :
- 12Ways
- :
- DT Series Pin Contacts
- :
- Thermoplastic Body
- :
- IP68
- :
- 250V
- :
- 13A
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.117 (€6.29) | ( ) |
10+ | €5.0218 (€6.18) | ( ) |
50+ | €4.9147 (€6.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.