You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi 5 Repeater 1200, WPA3 -
8868
- Manufacturer:
- DEVOLO DEVOLO
- Manufacturer Part No:
- 8868
- Order Code:
- CS35833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4250059688681
- Technical Datasheet:
- 8868 Datasheet
Product Overview
- Combined WiFi 5 speeds up to 1200Mb/s (300Mb/s on 2.4GHz, 867Mb/s on 5GHz)
- 2x2 MU-MIMO Configuration ensures effcient data transmission across multiple devices
- Intelligent WiFi automatically prioritises active data streams
- Access point functionality, repeater can be used to create a new WiFi network
- Gigabit LAN port for connecting wired devices to the network
- Latest WPA/WPA2/WPA3 encryption for maximum security
- Intuitive plug & play setup with integrated signal strength indicator
- Effective management with the Home Network app for smartphones
- Dimensions (HxWxD): 91x51x35mm
- 3 Year manufacturer warranty
Contents
Repeater and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.0982 (€64.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.