You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti Fog Safety Goggles -
CONCEALER GOGGLE
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- CONCEALER GOGGLE
- Order Code:
- HE32893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0674326273914
Product Overview
- Soft rubber nose piece
- Hand grip pattern on the temple
- Scratch resistant hardcoat polycarbonate lens
- Anti fog coating
- 99.9% UVA & UVB protection
- Approval EN166.1.F
Product Information
- :
- EN166-F
- :
- Anti-Mist
- :
- -
Technical Documents (0)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6164 (€11.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.