You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Delaware Crew Neck Sweatshirt, Grey - Medium -
DELAWARE M
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DELAWARE M
- Order Code:
- HE36874
- Product Range
- DeWalt Workwear - Delaware Sweatshirt
- Also Known As:
- GTIN UPC EAN: 5055160074779
Product Range Selector (DeWalt Workwear - Delaware Sweatshirt)
See all from this product rangeProduct Overview
- Delaware is a crew neck sweatshirt 330g with DeWalt chest print
- Polycotton blend in a classic regular fit
- DeWalt branding to chest and back of neck
- Ribbed cuffs and hem
Product Information
- :
- Sweat Shirt
- :
- Grey
- :
- Medium
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Delaware Sweatshirt
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.631 (€25.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.