You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Delaware Crew Neck Sweatshirt, Grey - XXL -
DELAWARE XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- DELAWARE XXL
- Order Code:
- HE36877
- Also Known As:
- GTIN UPC EAN: 5055160074809
Product Range Selector (DeWalt Workwear - Delaware Sweatshirt)
See all from this product rangeProduct Overview
- Delaware is a crew neck sweatshirt 330g with DeWalt chest print
- Polycotton blend in a classic regular fit
- DeWalt branding to chest and back of neck
- Ribbed cuffs and hem
Product Information
- :
- Sweat Shirt
- :
- Grey
- :
- XX Large
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Delaware Sweatshirt
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.2645 (€28.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.