You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easton PWS T-Shirt - Black XX Large -
EASTON XXL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- EASTON XXL
- Order Code:
- HE35234
- Also Known As:
- GTIN UPC EAN: 5055160050827
Product Range Selector (DeWalt Workwear - Easton T-Shirt)
See all from this product rangeProduct Overview
- A comfortable lightweight 100% polyester T-shirt with fast drying moisture wicking properties
- Reflective DeWalt detail to chest
- Fast drying & moisture wicking
- Vented sides
- A garment to wear during those warm working hours or as an under garment during the winter
Product Information
- :
- Tee Shirt
- :
- Black
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Easton T-Shirt
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9333 (€12.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.