You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Florence Ladies Padded Gilet, Grey/Black - Size 10 -
FLORENCE 10
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- FLORENCE 10
- Order Code:
- HE37282
- Also Known As:
- GTIN UPC EAN: 5055160074939
- Technical Datasheet:
- FLORENCE 10 Datasheet
Product Range Selector (DeWalt Workwear - Florence Gilet)
See all from this product rangeProduct Overview
- Lightweight insulation for the best balance between warmth and flexibility
- Stretch side and front panels increase movement and comfort when wearing
- Zipped hand pocket provides added security
- Reflective branding also ensures visibility
- Slim fit
Product Information
- :
- Bodywarmer
- :
- Grey / Black
- :
- Size 10 Ladies
- :
- 100% Nylon (Polyamide)
- :
- Female
- :
- Adult
- :
- DeWalt Workwear - Florence Gilet
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.6079 (€40.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.