You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Murray Waterproof Steel Toe Safety Hiker Boots, Black - Size 10 -
MURRAY 10
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- MURRAY 10
- Order Code:
- HE36848
- Also Known As:
- GTIN UPC EAN: 5055160071457
Product Range Selector (DeWalt Workwear - Murray Safety Boots)
See all from this product rangeProduct Overview
- DeWalt Murray is a waterproof, hiker style work boot
- Murray has a leather and mesh upper and is manufactured with a waterproof and breathable bootie, steel toe cap and steel midsole protection
- The boot has been made with a wider last to give a generous wider fitting
- PU comfort insole
- Padded tongue and collar for added comfort
- Outsole certified to the best slip rating, as well as achieveing resistance to fuel oil and ladder grip status, which is from the firefighters certification
- PU toe guard gives added protection to the toe area
Product Information
- :
- Male
- :
- SBP-HRO
- :
- 11
- :
- 10
- :
- 44
- :
- Black
- :
- Safety Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Leather
- :
- DeWalt Workwear - Murray Safety Boots
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.8724 (€80.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.