You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brown Dealer Safety Boots Size 8 -
RADIAL 8
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- RADIAL 8
- Order Code:
- HE32240
- Product Range
- DeWalt Workwear - Dealer Boots
- Also Known As:
- GTIN UPC EAN: 5055160027324
- Technical Datasheet:
- RADIAL 8 Datasheet
Product Range Selector (DeWalt Workwear - Dealer Boots)
See all from this product rangeProduct Overview
- Anti-bacterial insole
- Dual density seat region for shock absorption
- 200 Joule Steel toe cap
- Steel Mid-sole
- EVA rubber sole resistant to 300°C
- Chemical and oil resistant sole
- Anti-static
- Safety Rating SBP
Product Information
- :
- Male
- :
- SBP
- :
- 9
- :
- 8
- :
- 42
- :
- Brown
- :
- Safety Boot
- :
- EVA Rubber Sole, Chemical and Oil Resistant
- :
- Leather
- :
- DeWalt Workwear - Dealer Boots
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.4898 (€79.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.