You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reno ProLite Water Resistant Aluminium Toe Safety Boots, Wheat - Size 9 -
RENO 9
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- RENO 9
- Order Code:
- HE36833
- Also Known As:
- GTIN UPC EAN: 5055160071372
Product Range Selector (DeWalt Workwear - Reno Safety Boots)
See all from this product rangeProduct Overview
- DeWalt Reno is a water-resistant, lighweight honey nubuck work boot
- The Reno is the sister product to the DeWalt Kirksville
- It is manufactured with an aluminium toe cap, composite midsole and has a padded tongue and collar
- The Reno boasts a lightweight Phylon/Rubber Pro-Lite outsole which is tested for resistance to fuel oil, and is also certified to the best slip rating
- Equipped with the DeWalt Pro Comfort insole, with built in arch support, the boot delivers all day comfort
Product Information
- :
- Male
- :
- S3
- :
- 10
- :
- 9
- :
- 43
- :
- Tan
- :
- Safety Boot
- :
- Lightweight Composite Midsole
- :
- Water Resistant
- :
- DeWalt Workwear - Reno Safety Boots
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.7898 (€67.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.