You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stratford Hoodie, Black/Grey Medium -
STRATFORD M BLACK/GREY
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- STRATFORD M BLACK/GREY
- Order Code:
- HE36408
- Also Known As:
- GTIN UPC EAN: 5055160056805
Product Range Selector (DeWalt Workwear - Stratford Hoodie)
See all from this product rangeProduct Overview
- A warm garment for those colder days at work
- Grey marl hooded sweatshirt
- Three piece hood construction with flat draw-cord
- Kangaroo front pocket
- Self fabric side panels
- Large DeWalt logo to front
- Guaranteed tough logo to right arm
Product Information
- :
- Hoodie
- :
- Black / Grey
- :
- Medium
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Stratford Hoodie
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3298 (€28.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.