You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sydney 4 Way Pro Stretch Lightweight Jacket, Black/Grey - Medium -
SYDNEY M
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- SYDNEY M
- Order Code:
- HE36865
- Also Known As:
- GTIN UPC EAN: 5055160071563
Product Range Selector (DeWalt Workwear - Sydney Jacket)
See all from this product rangeProduct Overview
- DeWalt Sydney jacket is a 4 way Pro-Stretch, lightweight, work jacket
- The fabric make up, 73% Rayon, 22% Nylon and 5% Spandex, and is the same material as the DeWalt Memphis Trouser
- This shower-proof fabric stretches and works as hard as you do, delivering all day comfort
- Full length zip to center, and two zipped front pockets
- Hook & Loop adjustable cuffs, and a adjustable hem to secure the fit
- Reflective DeWalt logo to chest and guaranteed logo print at the back of the neck
Product Information
- :
- Jacket
- :
- Black / Grey
- :
- Medium
- :
- 73% Rayon, 22% Nylon, 5% Elastan
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Sydney Jacket
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3898 (€54.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.