You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sydney 4 Way Pro Stretch Lightweight Jacket, Black/Grey - XL -
SYDNEY XL
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- SYDNEY XL
- Order Code:
- HE36867
- Also Known As:
- GTIN UPC EAN: 5055160071587
Product Range Selector (DeWalt Workwear - Sydney Jacket)
See all from this product rangeProduct Overview
- DeWalt Sydney jacket is a 4 way Pro-Stretch, lightweight, work jacket
- The fabric make up, 73% Rayon, 22% Nylon and 5% Spandex, and is the same material as the DeWalt Memphis Trouser
- This shower-proof fabric stretches and works as hard as you do, delivering all day comfort
- Full length zip to center, and two zipped front pockets
- Hook & Loop adjustable cuffs, and a adjustable hem to secure the fit
- Reflective DeWalt logo to chest and guaranteed logo print at the back of the neck
Product Information
- :
- Jacket
- :
- Black / Grey
- :
- X Large
- :
- 73% Rayon, 22% Nylon, 5% Elastan
- :
- Male
- :
- Adult
- :
- DeWalt Workwear - Sydney Jacket
Technical Documents (0)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3898 (€54.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.