You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Titanium Waterproof Steel Toe Safety Boots, Black - Size 10 -
TITANIUM BLACK 10
- Manufacturer:
- DEWALT WORKWEAR DEWALT WORKWEAR
- Manufacturer Part No:
- TITANIUM BLACK 10
- Order Code:
- HE36792
- Also Known As:
- GTIN UPC EAN: 5055160041641
- Technical Datasheet:
- TITANIUM BLACK 10 Datasheet
Product Range Selector (DeWalt Workwear - Titanium Safety Boots)
See all from this product rangeProduct Overview
- A high quality waterproof safety boot from DeWalt
- Full grain nubuck leather upper
- Fully Waterproof Leather Upper with Hydroguard Lining
- Padded tongue and collar for added comfort
- Steel toe cap protection and steel midsole protection
- PU comfort insole
- TPU dual density outsole
- Safety Rating: S3WR SRA
Product Information
- :
- Male
- :
- S3
- :
- 11
- :
- 10
- :
- 44
- :
- Black
- :
- Safety Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Leather
- :
- DeWalt Workwear - Titanium Safety Boots
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.1286 (€95.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.