You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W SDS-Plus Hammer Drill 230V -
D25133K-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- D25133K-GB
- Order Code:
- TL18342
- Product Range
- DeWalt - Corded Hammer Drills
- Also Known As:
- GTIN UPC EAN: 5035048546932
- Technical Datasheet:
- D25133K-GB Datasheet
Product Range Selector (DeWalt - Corded Hammer Drills)
See all from this product rangeProduct Overview
- Ideal for drilling 4mm - 26mm diameter anchor and fixing holes into concrete and masonry
- Impact stop for drilling in wood, steel and plastic
- Rotation stop for light chiselling
- Low vibration
- Mechanical clutch reduces sudden high-torque reaction should the bit jam
- Cable length of 4m
Contents
Hammer Drill, Multi-Position Side Handle, Depth Stop & Heavy Duty Carrying Case
Product Information
- :
- 230V
- :
- SDS Plus
- :
- 30mm
- :
- 13mm
- :
- 26mm
- :
- DeWalt - Corded Hammer Drills
- :
- UK Type G
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €117.829 (€144.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.