You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W Heat Gun with LCD Display 230V -
D26414-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- D26414-GB
- Order Code:
- TL14756
- Product Range
- DeWalt - Heat Guns
- Also Known As:
- GTIN UPC EAN: 5035048290088
- Technical Datasheet:
- D26414-GB Datasheet
Product Range Selector (DeWalt - Heat Guns)
See all from this product rangeProduct Overview
- Durable hot air gun for Professional applications
- Excellent temperature control and memory setting for consistent temperature requirements
- Compact and lightweight for easy handling and use
- 2000 Watt power with optimised cooling
Contents
Heat Gun, Fish Tail Surface Nozzle & Cone Nozzle
Product Information
- :
- 2kW
- :
- 230V
- :
- 600°C
- :
- DeWalt - Heat Guns
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.2032 (€107.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.