You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR USB-C Power Delivery Portable Power Tool Battery Charging Kit -
DCB094K-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB094K-GB
- Order Code:
- TL22568
- Product Range
- DeWalt - Power Delivery Kits
- Also Known As:
- GTIN UPC EAN: 5035048739457
Product Range Selector (DeWalt - Power Delivery Kits)
See all from this product rangeProduct Overview
- Allows you to transform any 18V XR DeWalt battery into a portable charger, for charging various devices such as phones, tablets, laptops and much more
- Bi-directional functionality enables it to charge 18V XR DeWalt batteries (with supplied adaptor and cable)
- It has a USB-C port and output power to charge your other personal devices up to 100W
- There is also a USB-A port that acts as an adaptor, allowing you to charge devices up to 12W using traditional USB cords
- USB-A Output and USB-C input/output
- End users can connect to a vehicle USB port and charge their DeWalt batteries on-the-go
- Belt hook can be removed for convenience
- Portable for added convenience
Contents
5A USB Power Delivery Charger, Adaptor & 1m USB-C Durable Braided Cable
Product Information
- :
- USB
- :
- Li-Ion
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- DeWalt - Power Delivery Kits
- :
- USB
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €93.242 (€114.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























