You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger - 

DCB104-GB

DCB104-GB - 12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger
DCB104-GB - 12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger
DCB104-GB - 12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger
DCB104-GB - 12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger
DCB104-GB - 12V, 18V & 54V XR FlexVolt 4 Port Li-Ion Power Tool Fast Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCB104-GB
Order Code:
TL20340
Product Range
DeWalt - XR Battery Chargers
Also Known As:
GTIN UPC EAN: 5035048706725

Product Range Selector (DeWalt - XR Battery Chargers)

See all from this product range

Product Overview

A fast charger that charges up to four 10.8V/12V XR, 18V XR and XR FlexVolt batteries at the same time. This fast charger quickly charges a 5Ah 18V XR battery in 50 minutes, and a 9Ah XR FLEXVOLT battery in 75 minutes. It is also ToughSystem compatible or wall mountable, and has a mounting point for the Tool Connect Tag. *Not compatible with Tough System 2.0 kitboxes
  • Simultaneously fast charges 4 batteries, eliminating the need for multiple chargers
  • 8A Output current per port
  • Charges 4x 9Ah XR FlexVolt batteries in 75 minutes and 4x 12Ah in 100 minutes
  • Mounts onto ToughSystem kit boxes for ease of storage and portability
  • Cord wrap facility around the unit for easy and safe cord storage
  • Mounting point for ToolConnect Tag (not included) for inventory management via ToolConnect App
  • Screw mounts to easily hang and store

Product Information


:
Fast

:
Li-Ion

:
230V

:
-

:
-

:
-

:
DeWalt - XR Battery Chargers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048706725

24 In stock

45 more will be available week commencing 01/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€218.1032 ( €268.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €218.1032 (€268.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --