You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V/54V XR FlexVolt 6Ah Li-Ion Power Tool Battery -
DCB546-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB546-XJ
- Order Code:
- TL22637
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048646298
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- DeWalt XR FlexVolt battery stands at the forefront of cordless technology
- DeWalt accompany this system with the revolutionary XR FlexVolt range: cordless, heavy duty construction power tools with all the power of corded
- Voltage steps up to 54V to deliver unprecedented power
- Provides the unique ability to power even heavy duty construction power tools
- Compatible with all 18V XR and 54V XR FlexVolt tools
Product Information
- :
- 54V
- :
- Lithium Ion
- :
- 6Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.5071 (€117.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.