You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Li-Ion Cordless Plaster & Mortar Paddle Mixer - Bare Unit -
DCD240N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCD240N-XJ
- Order Code:
- TL21203
- Product Range
- DeWalt - Paddle Mixer
- Also Known As:
- GTIN UPC EAN: 5035048668412
Product Range Selector (DeWalt - Paddle Mixer)
See all from this product rangeProduct Overview
- Revolutionise your everyday onsite mixing with the world’s first XR FlexVolt cordless dual handle paddle mixer
- Delivering the equivalent of 1600W of mains power and 750rpm means consistently high performance
- The brushless motor ensures efficiency, reliability and an unrivalled runtime
- Stay on top of your mixing with a 5 speed electronic dial switch and dual handle design that gives you unprecedented control over all applications
- For additional control, the mixer features a slow ramp-up function to contain debris and reduce splashback
- The sealed battery housing reduces the risk of debris compromising the battery and its terminals
- While an all-metal direct drive transmission reduces the need to service the tool, enhancing durability
- Standard M14 paddle connection
- Supplied with 160mm centre pull down swirl paddle for quick and consistent mixing
Contents
Paddle Mixer & 160mm Centre Draw Down Swirl Mixing Paddle
Footnotes
Product Information
- :
- DeWalt - Paddle Mixer
- :
- UK
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €247.1925 (€304.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.