You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Caulking Gun, 300ml - 600ml - Bare Unit -
DCE581N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCE581N-XJ
- Order Code:
- TL22569
- Also Known As:
- GTIN UPC EAN: 5035048666234
Product Overview
- Variable speed dial and variable speed trigger for precise control of material flow
- Durable plunger rod with auto-retract anti-drip feature
- LED for improved visibility of application
- Interchangeable cartridge holders
- Contoured grip with rubber overmould for comfortable use and handling
- Carrier Size: 300ml - 600ml
- Push Speed: 584mm/min
- Push Force: 2500N (254kg)
Contents
Caulking Gun, 300ml - 600ml Sausage Holder, Cartridge Holder & Short and Long Plunger Rods
Footnotes
Product Information
- :
- Sealants
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €287.1999 (€353.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.