You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V XR 1x 1.7Ah Powerstack Battery Li-Ion Cordless Brushless 3/16" (4.8mm) Rivet Gun Kit - 

DCF403E1T-GB

DCF403E1T-GB - 18V XR 1x 1.7Ah Powerstack Battery Li-Ion Cordless Brushless 3/16" (4.8mm) Rivet Gun Kit
DCF403E1T-GB - 18V XR 1x 1.7Ah Powerstack Battery Li-Ion Cordless Brushless 3/16" (4.8mm) Rivet Gun Kit
DCF403E1T-GB - 18V XR 1x 1.7Ah Powerstack Battery Li-Ion Cordless Brushless 3/16" (4.8mm) Rivet Gun Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF403E1T-GB
Order Code:
TL23148
Also Known As:
GTIN UPC EAN: 5035048810125

Product Range Selector (DeWalt - Rivet Guns)

See all from this product range

Product Overview

The DeWalt DCF403 18V XR Brushless 3/32" (2.4mm) - 3/16" (4.8mm) Riveter is the perfect complement for users in HVAC, aerospace, roofing / Siding, vehicle repair, metal work trades and more. Utilising a powerful brushless motor that helps delivers up to 10kN of force with a 25mm maximum stroke this riveter is capable of pulling aluminium, steel and stainless-steel rivets. Compact and lightweight, this riveter includes a tool free set up and onboard storage for the 4 nose pieces. Utilising a ball screw pulling mechanism increases the durability maintaining its performance over time and reducing costly down time. The DCF403 is perfectly balanced and shorter in length thanks to the motor being situated in the handle and the planetary gearing centring the gravity at the handle. This reduces fatigue in continuous use and provides increased access in the tight of spaces.
  • 18V Brushless motor for extended durability, efficiency and power
  • 10Kn max force with 25mm stroke length provide ample power for various types of blind rivet up to 4.8mm
  • Excellent speed of application and runtime
  • Lightweight with class leading DeWalt ergonomics for maximised comfort and safety
  • Mandrel Collector on the tool for cleaner job Site
  • Nose storage on the tool to prevent losing the nose
  • Tool free nose change and maintenance for improved ease of use

Contents

Rivet Gun, 1.7Ah Powerstack Battery, Multi-Voltage Charger, 2.4mm, 3.2mm, 4mm & 4.8mm Nose Tips & T-STAK Kit Box

Product Information


:
Cordless

:
4.8mm

:
-

:
DeWalt - Rivet Guns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048810125

2 In stock Need more?

???PF_PDP_RSP_SUP???

€438.6915 ( €539.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €438.6915 (€539.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --