You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Powerstack Batteries Li-Ion Cordless Brushless 1/4" (6.3mm) Rivet Gun Kit -
DCF414E2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF414E2T-GB
- Order Code:
- TL23149
- Also Known As:
- GTIN UPC EAN: 5035048810118
- Technical Datasheet:
- DCF414E2T-GB Datasheet
Product Range Selector (DeWalt - Rivet Guns)
See all from this product rangeProduct Overview
- 18V Brushless motor for extended durability, efficiency and power
- 20Kn max force with 30mm stroke length provide increased power for various types of blind rivet up to 6.3mm
- Excellent speed of application and runtime
- Lightweight with class leading DEWALT ergonomics for maximised comfort and safety
- Mandrel Collector on the tool for cleaner job Site
- Nose storage on the tool to prevent losing the nose
- Tool free nose change and maintenance for improved ease of use
Contents
Rivet Gun, 2x 1.7Ah Powerstack Batteries, Multi-Voltage Charger, 4.8mm, 6mm & 6.4mm Nose Tips & T-STAK Kit Box
Product Information
- :
- Cordless
- :
- 6.3mm
- :
- -
- :
- DeWalt - Rivet Guns
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €583.9704 (€718.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.