You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V XR Li-Ion 3/8" Extended Reach Open Head Ratchet - Bare Unit -
DCF503EN-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF503EN-XJ
- Order Code:
- TL22573
- Product Range
- DeWalt - Open Head Ratchets
- Also Known As:
- GTIN UPC EAN: 5035048789452
Product Range Selector (DeWalt - Open Head Ratchets)
See all from this product rangeProduct Overview
- Brushless Motor delivering up to 81Nm Torque to ensure the tool can deal with stubborn fasteners
- Compact design of motor to make operation more comfortable and easier access in smaller spaces
- 250rpm No load speed offers quick speed of application
- Workspace LED to enhance your visibility while working in darker areas
- Variable speed triggers so you can work to your preference
- Torque: 81Nm
- No Load Speed: 250rpm
- Length: 445mm
Footnotes
Product Information
- :
- -
- :
- 81N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 12V
- :
- DeWalt - Open Head Ratchets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €172.339 (€211.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.