You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver - 

DCF601D2-GB

DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver
DCF601D2-GB - 12V XR 2x 2Ah Li-Ion Cordless Brushless Sub-Compact Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCF601D2-GB
Order Code:
TL20334
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048709863

Product Overview

  • 12V Tools and batteries are 100% compatible with existing 10.8V products
  • Efficient Brushless motor delivers high performance and extended tool life
  • 36mm Shorter than the previous generation, allowing you to get into even smaller spaces
  • Only 0.68kg (tool only) for ultimate portability
  • 30% More runtime than the previous generation
  • Up to 8 Nm torque allows you to achieve tough screwdriving applications
  • 16 Position clutch enables you to perform precise, repeatable applications
  • 'Drop and Load' bit holder for one-handed operation
  • Max Torque (Hard): 8 Nm
  • Clutch Positions: 16
  • No Load Speed: 0-1100 rpm

Contents

2x 2Ah Batteries, Multi-Voltage Charger, Belt Hook & TSTAK Kit Box

Footnotes

DeWalt 12V tools are 100% compatible with all current 10.8V Power Tools, Batteries & Chargers - 10.8V tools are also 100% compatible with all current 12V Power Tools, Batteries & Chargers

Product Information


:
12V

:
-

:
-

:
-

:
8N-m

:
2Ah

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048709863

6 In stock Need more?

???PF_PDP_RSP_SUP???

€155.9376 ( €191.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €155.9376 (€191.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --