You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Powerstack Batteries Li-Ion Cordless Brushless Impact Driver Kit -
DCF850E2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF850E2T-GB
- Order Code:
- TL22327
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048748718
Product Overview
- 3x LED "Halo" light ring offers excellent workpiece lighting
- Application control is achieved through 3 motor speeds and torque settings including Precision Drive
- New compact brushless motor allows you to fit into tight spaces
- Compatible with all DeWalt 18V XR & FlexVolt battery packs
- High power Brushless motor outputting 205 Nm of torque ensures heavy applications are completed effectively
- New and more efficient brushless motor, outputting 3250 Rpm no load speed allowing you to complete applications faster
- Max. Torque: 205 Nm
- Impacts Per Minute: 3800 IPM
- No. of Modes: 3
- No Load Speed: 0-1000/2800/3250
Contents
Impact Driver, 2x 1.7Ah Powerstack Batteries, Charger & Carry Case
Product Information
- :
- 3800BPM
- :
- 205N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €229.8505 (€282.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.