You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Impact Driver - Bare Unit -
DCF887N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCF887N-XJ
- Order Code:
- TL18882
- Product Range
- DeWalt - XR Impact Drivers
- Also Known As:
- GTIN UPC EAN: 5035048616130
- Technical Datasheet:
- DCF887N-XJ Datasheet
Product Range Selector (DeWalt - XR Impact Drivers)
See all from this product rangeProduct Overview
- Super lightweight and compact the tool is very comfortable to use and fits in small spaces
- 1/4" (6.35mm) drop in bit holder allows for quick, one handed fitment
- Compatible with all DEWALT 18V XR battery packs
- 3 LED "Halo" light ring offers excellent workpiece lighting
- Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
- 25000x93 paper size, 195mm product height, 134mm product length
- Lithium ion battery chemistry
- 280W power output
Contents
Brushless impact driver, (1) magnetic bit holder, (1) belt hook.
Footnotes
Product Information
- :
- 3800BPM
- :
- 205N-m
- :
- -
- :
- 400W
- :
- Li-Ion
- :
- 18V
- :
- DeWalt - XR Impact Drivers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.9626 (€94.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.