You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm) 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Angle Grinder Kit - 

DCG409H2T-GB

DCG409H2T-GB - 5" (125mm) 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Angle Grinder Kit
DCG409H2T-GB - 5" (125mm) 18V XR 2x 5Ah Powerstack Batteries Li-Ion Cordless Angle Grinder Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCG409H2T-GB
Order Code:
TL23142
Product Range
DeWalt - Cordless Angle Grinders
Also Known As:
GTIN UPC EAN: 5035048806630

Product Range Selector (DeWalt - Cordless Angle Grinders)

See all from this product range

Product Overview

Part of the DeWalt Perform & Protect range, the DCG409 is a 125mm angle grinder incorporating an integrated Kickback Brake and the Anti-Rotation E-Clutch System for enhanced user protection. Featuring a high power density motor, compact gear case, mesh motor guard and intelligent electronic module the DG409 delivers massive power in a compact form factor. The Powerstack 5Ah batteries deliver 50% more power* with 50% more work per charge** and twice the lifetime*** of standard 5AH batteries. (*vs. DEWALT DCB184 battery, not in application **Usable energy vs. DEWALT DCB184 battery, not in application ***Charge cycles vs. DEWALT DCB184 battery.)
  • Rubber Overmould provides enhanced grip and comfort
  • Brushless motor provides improved runtime and durability
  • Electronic Brake stops the wheel quickly when the trigger is released
  • Electronic Clutch reduces the kickback reaction in the event of a pinch or stall
  • An Electronic Clutch reacts to a bind up situation by switching off the tool
  • Electronic soft start for a more controlled start-up
  • Mesh Covers restricts dust being sucked through the motor

Contents

Angle Grinder, 2x 5Ah Powerstack Batteries, Multi-Voltage Charger, 2 Position Side Handle, Keyless Protective Guard & T-STAK Kit Box

Product Information


:
Cordless

:
230V

:
18V

:
-

:
125mm

:
DeWalt - Cordless Angle Grinders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048806630

No Longer Manufactured

€332.1647 ( €408.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €332.1647 (€408.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --