You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V XR Li-Ion Cordless Angle Grinder with FlexVolt Advantage - Bare Unit -
DCG409NT-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG409NT-XJ
- Order Code:
- TL21430
- Also Known As:
- GTIN UPC EAN: 5035048742006
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- The Dewalt DCG409 is part of the FlexVolt Advantage range of 18V tools
- FlexVolt Advantage tools are designed to identify FlexVolt batteries when in use and draw a higher current than a normal 18V machine is capable of
- This in conjunction with the high power density brushless motor allows for more power and efficiency
- The grinder features an E-Brake, E-Clutch and soft start to provide the user with class leading safety protection features
- Rubber Overmould provides enhanced grip and comfort
- Brushless motor provides improved runtime and durability
- Disc Diameter: 5" (125mm)
- No Load Speed: 9000 rpm
- Spindle Thread: M14
Contents
Angle Grinder, 2 Position Side Handle, Keyless Protective Guard, Hex Key, Inner and Outer Disc Flanges & TSTAK Kitbox
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- DeWalt - Cordless Angle Grinders
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.7313 (€227.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.