You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit - 

DCG460X2-GB

DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit
DCG460X2-GB - 54V XR FlexVolt 9" (230mm) 2x 9Ah Li-Ion Cordless Angle Grinder Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCG460X2-GB
Order Code:
TL23171
Product Range
DeWalt - Cordless Angle Grinders
Also Known As:
GTIN UPC EAN: 5035048793022

Product Range Selector (DeWalt - Cordless Angle Grinders)

See all from this product range

Product Overview

The DeWalt DCG460 54V XR Brushless FlexVolt 230mm Angle Grinder with exceptional performance levels and a range of features suitable for some of the harshest environments. Offering a cut depth of 69.9mm and an output power level of 2800W, the grinder has a no-load speed of 6000rpm along with a range of advanced features and safety controls. These Include a soft start, allowing the grinder will gradually build up speed and an electronic Clutch (E-Clutch) eliminates kick back and protects both user and tool from high-load situations. The DCG460 also features and E-Brake stopping the disc from spinning in under 2 seconds further improving user safety. This grinder has a high power High Power Density Brushless motor which is paired with a smart trigger switch which controls and monitors power supply to the motor and module and cuts power off if the tool is being overloaded increasing durability and lifespan of the tool. For further longevity of the grinder, a mesh guard reduces the motor getting covered in dust while the Wireless Tool Control let you connect the grinder to an appropriate dust extractor for cleaner working – especially when attached to the DWE46229 dust shroud.
  • Brushless motor provides improved runtime and durability
  • 54V High Power Density Motor delivers 2800W of output power
  • Up to 69.9mm depth of cut
  • Electronic brake stops the wheel quickly when the trigger is released
  • Electronic clutch reduces the kickback reaction in the event of a pinch or stall
  • Electronic soft-start for a more controlled start-up
  • Rubber over-mould provides enhanced grip and comfort
  • Wireless Tool Control provides automatic connection between tool and applicable extractor for convenience/ease of use and superior dust extraction

Contents

Angle Grinder, 2x 9Ah XR FlexVolt Batteries, Multi-Voltage Charger, Hex Wrench, Cutting Guard, Grinding Guard, Support Handle & Kit Box

Product Information


:
Cordless

:
230V

:
54V

:
2.8kW

:
230mm

:
DeWalt - Cordless Angle Grinders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048793022

3 In stock Need more?

???PF_PDP_RSP_SUP???

€684.1905 ( €841.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €684.1905 (€841.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --