You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Brushless Cordless SDS-Plus Hammer Drill - Bare Unit -
DCH172N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH172N-XJ
- Order Code:
- TL21763
- Product Range
- DeWalt - DCH172
- Also Known As:
- GTIN UPC EAN: 5035048735695
Product Range Selector (DeWalt - DCH172)
See all from this product rangeProduct Overview
- 18V Brushless motor for extreme runtime and reduced maintenance
- 1.4J of Impact energy, 0-4980 bpm with a no load speed of 0-1060 rpm
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 16mm
- Lanyard ready attachment points
- Perform & Protect: The lowest vibration in its class (8.8m / s²), protects the user from fatigue
- Bright white LED with delay feature improves visibility
- Max Drilling Capacity (Concrete): 16mm
- Max Drilling Capacity (Wood): 16mm
- Max Drilling Capacity (Metal): 10mm
Footnotes
Product Information
- :
- 18V
- :
- DeWalt - DCH172
- :
- UK Type G
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €151.0821 (€185.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.