You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 5Ah Li-Ion Cordless Brushless SDS-Plus Hammer Drill Kit -
DCH273P2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH273P2-GB
- Order Code:
- TL24249
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048556511
Product Overview
- 2.1J of impact energy, 0-4600 bpm with a no load speed of 0-1100 rpm, ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm-24mm
- Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
- Category-leading high speed drilling performance at more than 90 holes (10mm Ø x 80mm) per charge
- Electronic clutch for consistently-high torque and improved durability
- Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
- Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
- Bright white LED with delay feature improves visibility
- Brushless motor with high capacity XR 5Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
SDS-Plus Hammer Drill, Belt Hook, 2x 5Ah XR Battery Pack With State of Charge Indicator, Multi-Voltage XR Charger, Multi-Position Side Handle, Heavy Duty Kitbox
Product Information
- :
- 18V
- :
- -
- :
- -
Technical Documents (0)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €306.5785 (€377.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























