You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45mm 54V XR FlexVolt 2x 9Ah Li-Ion Cordless SDS-Max Hammer Drill Kit -
DCH614X2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH614X2-GB
- Order Code:
- TL23173
- Product Range
- DeWalt - SDS-Max Hammer Drills
- Also Known As:
- GTIN UPC EAN: 5035048722930
Product Range Selector (DeWalt - SDS-Max Hammer Drills)
See all from this product rangeProduct Overview
- True corded performance
- Brushless motor for improved runtime and reduced maintenance
- Perform & Protect: low vibration at 8.8m/s², minimising user fatigue
- Electronic speed and impact energy control
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry up to 45mm in diameter
- Compact, lightweight and ergonomic design for improved comfort and support during extended operating periods
- Anti-rotation system detects a loss of tool control, and reacts by instantly cutting the power
- Rotation stop mode with lock-on switch for chiselling
- Wireless Tool Control transmitter which allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor
- LED Service indicator
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
SDS-Max Hammer Drill, 2x 9Ah XR FlexVolt Batteries, Multi-Voltage Charger, Multi-Position Side Handle, Heavy Duty Carrying Case
Product Information
- :
- 54V
- :
- DeWalt - SDS-Max Hammer Drills
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €843.272 (€1,037.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























