You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 4Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Twin Kit -
DCK266M2T-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCK266M2T-GB
- Order Code:
- TL24247
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048689929
Product Overview
- Introducing the DCK266M2T-GB 18V XR Compact Twin Kit, a high-quality tool kit designed to meet the needs of both professional tradespeople and DIY enthusiasts
- This kit includes the DCD796 Combi Drill & DCF887 Impact Driver, two tools that exemplify DeWalt's commitment to quality, reliability, and performance
- Also includes 2x 4Ah compact li-ion batteries and a multi-voltage charger, ensuring you're always ready for the task at hand
- DCD796 Combi Drill:-
- 15 Position adjustable torque control for consistent screw driving into a variety of materials
- Ergonomic design with rubber grip over-mould improving users comfort
- Two speed all metal transmission for increased runtime and longer tool life
- Ultra compact, lightweight design allows use in confined spaces
- Brushless Motor Technology for excellent efficiency
- Intelligent trigger design allows for total control of application
- Part of the intelligent XR Series designed for efficiency and making applications faster
- DCF887 Impact Driver:-
- Super lightweight and compact the tool is very comfortable to use and fits in small spaces
- 1/4" (6.35mm) 'Drop in' bit holder allows for quick, one handed fitment
- High power Brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
- 3 LED "Halo" light ring offers excellent workpiece lighting
- Application control is achieved through 3 motor speeds and torque settings including PrecisionDrive
- PrecisionDrive mode offers additional control in screwdriving applications to avoid material and fastener damage
Contents
DCD796 Combi Drill, DCF887 Impact Driver, 2x 4Ah Batteries & TSTAK Case
Product Information
- :
- DCD796 Combi Drill, DCF887 Impact Driver, 2x 4Ah Batteries & TSTAK Case
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €243.7227 (€299.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.