You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless LED Pivot Torch - Bare Unit -
DCL040-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL040-XJ
- Order Code:
- TL14751
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048305560
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- Compact, lightweight design
- Impact resistant housing
- Compatible with Li-ion 18V batteries
- LED Bulb producing 110 Lumen output
- Head pivots more than 90° with ratchet lock
- Integrated hook for hanging
- Belt clip & magnet compatible
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 110lm
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.2204 (€34.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.