You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V Rechargeable USB-C LED Task Work Light -
DCL182-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL182-XJ
- Order Code:
- TL23154
- Also Known As:
- GTIN UPC EAN: 5035048794227
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- 3 Mode Settings
- 270° Folding Pivot & 360° Rotating Head
- Ultra Compact Body
- Rugged Frame with IP54 Rating
- Sealed Control Button
- Integral Li-ion Battery
Contents
Work Light & 0.6m USB-A to USB-C Charging Cable
Product Information
- :
- Work Light
- :
- LED
- :
- 1000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery, USB
- :
- -
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.1415 (€86.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.