You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V XR Li-Ion Cordless Compact LED Torch - Bare Unit -
DCL510N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL510N-XJ
- Order Code:
- TL14138
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048296745
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- Bright LED output of 130 Lumens
- Powerful magnet for hands free use
- Kick stand for hands free use
- Head rotates 360° and pivots
Footnotes
Warnings
Product Information
- :
- Work Light
- :
- LED
- :
- 130lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.9479 (€42.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.