You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Green Beam 3-Line 180° Self-Leveling Laser Level - 

DCLE14301GB-XJ

DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level
DCLE14301GB-XJ - USB-C Green Beam 3-Line 180° Self-Leveling Laser Level

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCLE14301GB-XJ
Order Code:
TL24406
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048810804

Product Overview

The DeWalt DCLE14301GB-XJ USB 3-Line 180° Green Beam Laser is a lightweight 3-line laser with a 30m range that features Powerstack technology. The built-in USB battery, charged via the USB-C cable, uses Powerstack battery technology to last a minimum of 11 hours when fully charged. Although the laser can be used when plugged in, it will reach 80% charge in just 30 minutes. The DCLE14301 emits a 3-line 180° green beam with a range of 30m or 100m when used with a detector. With improved accuracy of +/- 3mm at 10m, the laser offers professional precision and ensures accuracy on the job. In addition to manual tilt, self-levelling and pendulum lock, the green USB cross line laser features a beam brightness adjustment control to suit the general lighting conditions on site, while the magnetic swivel mount allows for flush mounting to metal rails or steel structures. With an IP65 rating for protection against the elements, the DCLE14301 can also be attached to a tripod thanks to the mount’s 1/4” or 5/8” tripod thread.
  • Recharges in 30 minutes using a 45W USB-PD charger (not included): Minimal downtime, ability to charge during continuous use
  • If charging is required on site, it can be done simultaneously with the job, ensuring no downtime
  • Beam brightness adjustment: 3 settings to adjust to light levels on the job site, ensuring visibility regardless of the environment
  • Compact size and storage box: easy to store in tool box and tool bags
  • 3mm Accuracy at 10m: Professional presence and precision
  • Fine adjustment knob: For precise positioning of the laser line, ensuring accuracy. Saves time and increases productivity
  • High visibility green beam diode: Up to 30m visibility and 100m with detector (sold separately) ensures better visibility on the job site
  • 11-Hour operating time: Runs a full day on the job site without downtime
  • IP65: Water and debris resistance for reliable use on the job site
  • Manual tilt function at 4°: allows application on stairs, ramps, etc.
  • Swivel stand with magnets: Built-in metal and steel fixing, can be used and stabilized in many working environments

Contents

Green Beam 3-Line Laser Level, USB-C Charging Cable, Wall Mount Metal Plate & Compact Soft Case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048810804

12 In stock Need more?

???PF_PDP_RSP_SUP???

€335.3515 ( €412.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €335.3515 (€412.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --