You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm 54V XR FlexVolt 9Ah Brushless Splitboom Grass Trimmer Kit -
DCMAS5713X1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMAS5713X1-GB
- Order Code:
- TL21422
- Product Range
- DeWalt - Splitboom
- Also Known As:
- GTIN UPC EAN: 5035048737040
Product Range Selector (DeWalt - Splitboom)
See all from this product rangeProduct Overview
- DeWalt's DCMAS5713X1 is a powerful cordless grass trimmer which runs on a 54V FlexVolt battery
- The grass trimmer head can also be swapped out for other attachments in the Flexvolt Split Boom system
- The over mould handle with its improved ergonomics and extra grip along with the lightweight compact design make it ideal for longer usage
- High efficiency brushless motor - Delivers up to 60mins runtime (9Ah)
- 38cm Swath and 2.4mm twisted line for efficient cutting performance
- The splitboom quick release mechanism allows you to change the attachments quickly and efficiently, reducing down time
- Available attachments for the machine include a brush cutter, string trimmer, pole hedge trimmer and a pole saw
- Well balanced design and split shaft for compact storage and easy transportation
- Variable Speed Trigger - Hi/Lo speed control
- Lightweight and Compact (6.4kg) - Ideal for longer usage
Contents
Splitboom Head, Grass Trimmer Head, 9Ah Battery, DCB118 Charger
Product Information
- :
- Cordless
- :
- 54V
- :
- 38cm
- :
- DeWalt - Splitboom
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €453.123 (€557.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























