You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Brushless Axial Leaf Blower - Bare Unit -
DCMBL562N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMBL562N-XJ
- Order Code:
- SI19382
- Product Range
- DeWalt - DCMBL562
- Also Known As:
- GTIN UPC EAN: 5035048728048
Product Range Selector (DeWalt - DCMBL562)
See all from this product rangeProduct Overview
- Powerful brushless motor to deliver max m³/min and Km/h for performance on a variety of applications
- Increased Km/h with concentrator to focused applications
- Weight is properly distributed for comfortable use and maximum maneuverability
- “Cruise” control trigger for speed lock in specific applications
- Blowing Speed: 200 Km/h
- Air Volume: 450 CFM
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.2kg
- :
- DeWalt - DCMBL562
- :
- UK Type G
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.3243 (€173.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.