You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 18V XR Li-Ion Cordless Brushless Chainsaw - Bare Unit -
DCMCS565N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMCS565N-XJ
- Order Code:
- SI20688
- Product Range
- DeWalt - Cordless Chainsaws
- Also Known As:
- GTIN UPC EAN: 5035048838501
Product Range Selector (DeWalt - Cordless Chainsaws)
See all from this product rangeProduct Overview
- High-efficiency brushless motor for maximum runtime and durability
- 30cm Low-kickback chain and bar for smooth, controlled cutting
- Tool-free chain tensioning and auto-oiling system for easy maintenance
- Lightweight and ergonomic design for reduced fatigue during use
- Ideal for pruning, cutting firewood, and light-duty tree work
- Part of the DeWalt 18V XR system – compatible with existing batteries
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 30cm
- :
- Chain
- :
- DeWalt - Cordless Chainsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €186.1704 (€228.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.