You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 25mm Gap 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit -
DCMHT563N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMHT563N-XJ
- Order Code:
- SI19385
- Product Range
- DeWalt - DCMHT563
- Also Known As:
- GTIN UPC EAN: 5035048728826
Product Range Selector (DeWalt - DCMHT563)
See all from this product rangeProduct Overview
- Next Generation Products for 18V XR System user - more outdoor tools to get the job done
- Delivers up to 75 mins runtime
- 55cm Blade and 25mm blade gap for efficient cutting performance
- Well balanced design and lightweight for better ergonomics
- Increased Cut Capacity For thicker branches
- Lightweight Balanced design Delivers excellent ergonomics and user comfort
- Wrap around handle For Extra grip and Comfort in prolonged use
- Low Noise (~98 dB & No Emissions) Inside or Outside Use
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 55cm
- :
- DeWalt - DCMHT563
Technical Documents (0)
Also Known As
24 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.0396 (€175.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.