You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit - 

DCMHT563P1-GB

DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit
DCMHT563P1-GB - 55cm 25mm Gap 18V XR 1x 5Ah Li-Ion Cordless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCMHT563P1-GB
Order Code:
SI18843
Product Range
DeWalt - DCMHT563
Also Known As:
GTIN UPC EAN: 5035048728857

Product Range Selector (DeWalt - DCMHT563)

See all from this product range

Product Overview

  • 55cm Blade and 25mm blade gap for efficient cutting performance
  • Increased cut capacity for thicker branches
  • Dual-action blades manufactured from hardened steel and laser cut
  • Wrap around auxiliary handle for a comfortable grip in multiple orientations
  • Well balanced design and lightweight for better ergonomics
  • Up to 75 minutes of run time from a 5Ah battery
  • Blade Length: 55cm
  • Blade Gap: 25mm

Contents

Hedge Trimmer, 1x 5Ah Battery & Multi-Voltage Charger

Product Information


:
Cordless

:
18V

:
55cm

:
DeWalt - DCMHT563

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048728857

4 In stock Need more?

???PF_PDP_RSP_SUP???

€192.0204 ( €236.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €192.0204 (€236.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --