You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55cm 25mm Gap 18V XR Li-Ion Cordless Hedge Trimmer - Bare Unit -
DCMHT564N-XJ
New- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMHT564N-XJ
- Order Code:
- SI20684
- Product Range
- DeWalt - DCMHT564 Hedge Trimmer
- Also Known As:
- GTIN UPC EAN: 5035048838655
Product Range Selector (DeWalt - DCMHT564 Hedge Trimmer)
See all from this product rangeProduct Overview
- Powerful 18V XR brushless motor for enhanced efficiency and runtime
- 55cm Dual-action laser-cut blades for precise and smooth cutting
- 25mm Cutting capacity to handle thick branches with ease
- Wrap-around auxiliary handle for superior comfort and control
- Lightweight and ergonomic design to reduce user fatigue
- Bare unit – battery and charger sold separately
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 55cm
- :
- DeWalt - DCMHT564 Hedge Trimmer
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.4571 (€167.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.