You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65cm 31mm Gap 54V XR FlexVolt 9Ah Li-Ion Cordless Hedge Trimmer Kit -
DCMHT573X1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMHT573X1-GB
- Order Code:
- SI19387
- Also Known As:
- GTIN UPC EAN: 5035048748503
Product Range Selector (DeWalt - DCMHT573 Hedge Trimmer)
See all from this product rangeProduct Overview
- The first DeWalt 54V Hedge Trimmer with the power to cope with tougher applications
- The higher voltage combined with high performance brushless motor delivers improved performance, power and runtime
- Includes a 650mm long bar with blades on both sides, making it DeWalts largest capacity hedge trimmer for finishing the job faster and with less effort
- It also features an impressive 31mm cutting capacity, meaning this hedge trimmer can cut smoothly through bigger branches
- The DCMHT573 has a lightweight, balanced design with premium ergonomic for comfortable handling and reduced fatigue when using the machine for longer periods
- Two switches for safe starting
- Oscillates at 3,400 strokes per minute
- Works with all 54V FlexVolt batteries
- Blade Length: 650mm
- Blade Gap: 31mm
- Cutting Speed: 3400spm
- Blade Material: Hardened Steel
Contents
Hedge Trimmer, 9Ah FlexVolt Battery & Multi-Voltage Charger
Product Information
- :
- Cordless
- :
- 54V
- :
- 65cm
- :
- DeWalt - DCMHT573 Hedge Trimmer
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €446.1905 (€548.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.